



2-552008-1 | |
|---|---|
DigiKey Part Number | A24271-ND |
Manufacturer | |
Manufacturer Product Number | 2-552008-1 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-552008-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Polyphenylene Oxide (PPO) |
Part Status Active | Hardware Strain Relief |
Accessory Type Two Piece Backshell | Color Black |
Number of Positions 50 | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 94,60100 Kč | 946,01 Kč |
| 25 | 88,66920 Kč | 2 216,73 Kč |
| 50 | 84,43140 Kč | 4 221,57 Kč |
| 100 | 80,40000 Kč | 8 040,00 Kč |
| 250 | 75,36512 Kč | 18 841,28 Kč |
| 500 | 71,76962 Kč | 35 884,81 Kč |
| 1 000 | 68,34681 Kč | 68 346,81 Kč |
| 2 500 | 64,07260 Kč | 160 181,50 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |


