2-5499376-2 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Amphenol CS (FCI)
cms-in-stock: 4 046
Unit Price: 7,01000 Kč
Datasheet

Similar


3M
cms-in-stock: 2 687
Unit Price: 11,23000 Kč
Datasheet

Similar


3M
cms-in-stock: 262
Unit Price: 12,11000 Kč
Datasheet
Image for 2-5499376-2 is not available
cms-photo-disclaimer

2-5499376-2

cms-digikey-product-number
2-5499376-2-ND
cms-manufacturer
cms-manufacturer-product-number
2-5499376-2
cms-description
CONN HEADER R/A 14POS 2.54MM
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
cms-eda-cad-models
2-5499376-2 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
Marketplace Stock: 3 248 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
39266,93702 Kč26 239,31 Kč
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,93702 Kč
Unit Price with VAT:80,99379 Kč

Other Suppliers on DigiKey

3 248cms-in-stock
Ships from WEC