


2-535512-0 | |
|---|---|
DigiKey Part Number | A26441-ND |
Manufacturer | |
Manufacturer Product Number | 2-535512-0 |
Description | CONN RCPT 26POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-535512-0 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| 17 | 101,60294 Kč | 1 727,25 Kč |
| 34 | 96,75118 Kč | 3 289,54 Kč |
| 51 | 94,02157 Kč | 4 795,10 Kč |
| 102 | 89,53147 Kč | 9 132,21 Kč |
| 255 | 83,92663 Kč | 21 401,29 Kč |
| 510 | 79,92237 Kč | 40 760,41 Kč |
| 1 003 | 76,20139 Kč | 76 429,99 Kč |
| 2 516 | 71,41890 Kč | 179 689,95 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |





