Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5332070-3

DigiKey Part Number
A32378-ND
Manufacturer
Manufacturer Product Number
2-5332070-3
Description
CONN PIN RCPT .037-.040 SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.040" (0.94mm ~ 1.02mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
2-5332070-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.072" (1.83mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.089" (2.26mm)
Series
Socket Depth
0.130" (3.30mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Closed Bottom
Length - Overall
0.143" (3.63mm)
Operating Temperature
-65°C ~ 126°C
Accepts Pin Diameter
0.037" ~ 0.040" (0.94mm ~ 1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
2517,61320 Kč440,33 Kč
5016,77320 Kč838,66 Kč
10015,97110 Kč1 597,11 Kč
25014,96988 Kč3 742,47 Kč
50014,25512 Kč7 127,56 Kč
2 00012,92637 Kč25 852,74 Kč
4 00012,30961 Kč49 238,44 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč