
2-520080-2 | |
|---|---|
DigiKey Part Number | A27795TR-ND - Tape & Reel (TR) A27795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520080-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520080-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm), 0.125" (3.18mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.016" (0.41mm) | Base Product Number |
Length - Overall 0.735" (18.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,87960 Kč | 146,99 Kč |
| 50 | 5,59800 Kč | 279,90 Kč |
| 100 | 5,32930 Kč | 532,93 Kč |
| 250 | 4,99500 Kč | 1 248,75 Kč |
| 500 | 4,75604 Kč | 2 378,02 Kč |
| 1 000 | 4,52885 Kč | 4 528,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31649 Kč | 12 949,47 Kč |
| 6 000 | 4,11043 Kč | 24 662,58 Kč |
| 9 000 | 3,99454 Kč | 35 950,86 Kč |
| 15 000 | 3,85319 Kč | 57 797,85 Kč |
| 21 000 | 3,76282 Kč | 79 019,22 Kč |
| 30 000 | 3,66937 Kč | 110 081,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |












