



2-5178238-2 | |
|---|---|
DigiKey Part Number | A33472-ND |
Manufacturer | |
Manufacturer Product Number | 2-5178238-2 |
Description | CONN RCPT 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5178238-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 278,14000 Kč | 2 781,40 Kč |
| 25 | 260,71120 Kč | 6 517,78 Kč |
| 50 | 248,26780 Kč | 12 413,39 Kč |
| 130 | 232,08769 Kč | 30 171,40 Kč |
| 260 | 221,01769 Kč | 57 464,60 Kč |
| 520 | 210,47952 Kč | 109 449,35 Kč |
| 1 040 | 200,44892 Kč | 208 466,88 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |

