
2-487526-1 | |
|---|---|
DigiKey Part Number | A113193-ND |
Manufacturer | |
Manufacturer Product Number | 2-487526-1 |
Description | CONN FFC RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 22Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 22 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 46,68039 Kč | 149 377,25 Kč |
| Unit Price without VAT: | 46,68039 Kč |
|---|---|
| Unit Price with VAT: | 56,48327 Kč |









