
2-382811-0 | |
|---|---|
DigiKey Part Number | 17-2-382811-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-382811-0 |
Description | CONN SHUNT 2POS 3AMP .100 5GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 (2 x 1) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-382811-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (2 x 1) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 50 | 4,21640 Kč | 210,82 Kč |
| 100 | 4,01480 Kč | 401,48 Kč |
| 250 | 3,76200 Kč | 940,50 Kč |
| 500 | 3,58226 Kč | 1 791,13 Kč |
| 1 500 | 3,31475 Kč | 4 972,12 Kč |
| 3 000 | 3,15635 Kč | 9 469,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



