
2-380936-0 | |
|---|---|
DigiKey Part Number | A33158-ND |
Manufacturer | |
Manufacturer Product Number | 2-380936-0 |
Description | BUSHING SPLIT 0.375" PVC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.562" (14.27mm) Bushing, Split 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-380936-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.438" (11.13mm) | |
Panel Cutout Dimensions | Circular - 0.562" (14.27mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,60300 Kč | 556,03 Kč |
| 25 | 52,12560 Kč | 1 303,14 Kč |
| 50 | 49,63080 Kč | 2 481,54 Kč |
| 100 | 47,26020 Kč | 4 726,02 Kč |
| 250 | 44,30076 Kč | 11 075,19 Kč |
| 500 | 42,18624 Kč | 21 093,12 Kč |
| 1 000 | 40,17337 Kč | 40 173,37 Kč |
| 3 000 | 39,90334 Kč | 119 710,02 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |











