
2-36932-2 | |
|---|---|
DigiKey Part Number | 2-36932-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-36932-2 |
Description | CONN RING CIRC 4/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36932-2 Models |
Category | Length - Overall 2.206" (56.03mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.102" (2.59mm) | Base Product Number |
Width - Outer Edges 1.150" (29.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| 10 | 321,18500 Kč | 3 211,85 Kč |
| 25 | 301,06080 Kč | 7 526,52 Kč |
| 50 | 286,68980 Kč | 14 334,49 Kč |
| 100 | 273,00970 Kč | 27 300,97 Kč |
| 250 | 255,93288 Kč | 63 983,22 Kč |
| 500 | 243,73134 Kč | 121 865,67 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |





