
2-36157-2 | |
|---|---|
DigiKey Part Number | A27251TR-ND - Tape & Reel (TR) A27251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36157-2 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36157-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,28200 Kč | 182,05 Kč |
| 50 | 6,93360 Kč | 346,68 Kč |
| 100 | 6,60180 Kč | 660,18 Kč |
| 250 | 6,18768 Kč | 1 546,92 Kč |
| 500 | 5,89204 Kč | 2 946,02 Kč |
| 1 000 | 5,61067 Kč | 5 610,67 Kč |
| 2 500 | 5,25916 Kč | 13 147,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,15833 Kč | 25 791,65 Kč |
| 10 000 | 4,91219 Kč | 49 121,90 Kč |
| 15 000 | 4,77374 Kč | 71 606,10 Kč |
| 25 000 | 4,60487 Kč | 115 121,75 Kč |
| 35 000 | 4,49694 Kč | 157 392,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

