
2-36153-2 | |
|---|---|
DigiKey Part Number | A27241TR-ND - Tape & Reel (TR) A27241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36153-2 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,06676 Kč | 1 516,69 Kč |
| 500 | 5,77654 Kč | 2 888,27 Kč |
| 1 000 | 5,50064 Kč | 5 500,64 Kč |
| 2 500 | 5,15602 Kč | 12 890,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,05724 Kč | 25 286,20 Kč |
| 10 000 | 4,81591 Kč | 48 159,10 Kč |
| 15 000 | 4,68016 Kč | 70 202,40 Kč |
| 25 000 | 4,51459 Kč | 112 864,75 Kč |
| 35 000 | 4,40879 Kč | 154 307,65 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




