
2-35772-1 | |
|---|---|
DigiKey Part Number | A27046TR-ND - Tape & Reel (TR) A27046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35772-1 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35772-1 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 50 | 22,20320 Kč | 1 110,16 Kč |
| 100 | 21,14080 Kč | 2 114,08 Kč |
| 250 | 19,81624 Kč | 4 954,06 Kč |
| 500 | 18,86964 Kč | 9 434,82 Kč |
| 1 000 | 17,96862 Kč | 17 968,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,34939 Kč | 43 373,47 Kč |
| 5 000 | 16,52190 Kč | 82 609,50 Kč |
| 7 500 | 16,05639 Kč | 120 422,93 Kč |
| 12 500 | 15,48858 Kč | 193 607,25 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


