Image for 2-353293-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-353293-5

DigiKey Part Number
17-2-353293-5-ND
Manufacturer
Manufacturer Product Number
2-353293-5
Description
1.5MM CT MT REC ASS Y 5P BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin
EDA/CAD Models
2-353293-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0004,26251 Kč85 250,20 Kč
Unit Price without VAT:4,26251 Kč
Unit Price with VAT:5,15764 Kč