
2-35273-2 | |
|---|---|
DigiKey Part Number | A27285TR-ND - Tape & Reel (TR) A27285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35273-2 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35273-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.188" (30.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 32,66000 Kč | 326,60 Kč |
| 25 | 30,61600 Kč | 765,40 Kč |
| 50 | 29,15600 Kč | 1 457,80 Kč |
| 100 | 27,76080 Kč | 2 776,08 Kč |
| 250 | 26,02100 Kč | 6 505,25 Kč |
| 500 | 24,77884 Kč | 12 389,42 Kč |
| 1 000 | 23,59612 Kč | 23 596,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,78322 Kč | 56 958,05 Kč |
| 5 000 | 21,69664 Kč | 108 483,20 Kč |
| 7 500 | 21,08547 Kč | 158 141,02 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |




