Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35149-1

DigiKey Part Number
A135590TR-ND - Tape & Reel (TR)
A135590CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35149-1
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35149-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.953" (24.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,12600 Kč161,26 Kč
2515,11840 Kč377,96 Kč
5014,40040 Kč720,02 Kč
10013,70960 Kč1 370,96 Kč
25012,85076 Kč3 212,69 Kč
50012,23680 Kč6 118,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,66355 Kč17 495,33 Kč
3 00011,10682 Kč33 320,46 Kč
4 50010,79372 Kč48 571,74 Kč
7 50010,41187 Kč78 089,03 Kč
10 50010,16777 Kč106 761,59 Kč
15 0009,91535 Kč148 730,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč