
2-35135-2 | |
|---|---|
DigiKey Part Number | A135589TR-ND - Tape & Reel (TR) A135589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35135-2 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Length - Overall | 1.271" (32.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,49500 Kč | 604,95 Kč |
| 25 | 56,71120 Kč | 1 417,78 Kč |
| 50 | 53,99840 Kč | 2 699,92 Kč |
| 100 | 51,41990 Kč | 5 141,99 Kč |
| 250 | 48,19964 Kč | 12 049,91 Kč |
| 500 | 46,17418 Kč | 23 087,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,02034 Kč | 45 020,34 Kč |
| 2 000 | 42,87340 Kč | 85 746,80 Kč |
| 3 000 | 41,66535 Kč | 124 996,05 Kč |
| 5 000 | 40,19231 Kč | 200 961,55 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |


