
2-35107-1 | |
|---|---|
DigiKey Part Number | A100528TR-ND - Tape & Reel (TR) A100528CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35107-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35107-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 21,96100 Kč | 219,61 Kč |
| 25 | 20,58040 Kč | 514,51 Kč |
| 50 | 19,59580 Kč | 979,79 Kč |
| 100 | 18,65730 Kč | 1 865,73 Kč |
| 250 | 17,48776 Kč | 4 371,94 Kč |
| 500 | 16,65270 Kč | 8 326,35 Kč |
| 1 000 | 15,85769 Kč | 15 857,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,31102 Kč | 38 277,55 Kč |
| 5 000 | 14,58071 Kč | 72 903,55 Kč |
| 7 500 | 14,16981 Kč | 106 273,57 Kč |
| 12 500 | 13,66874 Kč | 170 859,25 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |



