
2-35106-1 | |
|---|---|
DigiKey Part Number | A27268TR-ND - Tape & Reel (TR) A27268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35106-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35106-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,54900 Kč | 275,49 Kč |
| 25 | 25,82760 Kč | 645,69 Kč |
| 50 | 24,58860 Kč | 1 229,43 Kč |
| 100 | 23,41280 Kč | 2 341,28 Kč |
| 250 | 21,94628 Kč | 5 486,57 Kč |
| 500 | 20,89846 Kč | 10 449,23 Kč |
| 1 000 | 19,90064 Kč | 19 900,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,21485 Kč | 48 037,12 Kč |
| 5 000 | 18,29833 Kč | 91 491,65 Kč |
| 7 500 | 17,78279 Kč | 133 370,92 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



