2-34567-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34567-1

DigiKey Part Number
A27155TR-ND - Tape & Reel (TR)
A27155CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34567-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34567-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.723" (18.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,45000 Kč36,45 Kč
1030,93300 Kč309,33 Kč
2528,99520 Kč724,88 Kč
5027,61220 Kč1 380,61 Kč
10026,29370 Kč2 629,37 Kč
25024,64524 Kč6 161,31 Kč
50023,46874 Kč11 734,37 Kč
1 00022,34851 Kč22 348,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,90248 Kč49 756,20 Kč
5 00018,95334 Kč94 766,70 Kč
7 50018,41939 Kč138 145,42 Kč
Manufacturers Standard Package
Unit Price without VAT:36,45000 Kč
Unit Price with VAT:44,10450 Kč