
2-34159-1 | |
|---|---|
DigiKey Part Number | A0963TR-ND - Tape & Reel (TR) A0963CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34159-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34159-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-326882-1 | TE Connectivity AMP Connectors | 23 219 | A27254CT-ND | 13,86000 Kč | Parametric Equivalent |
| 2-32958-1 | TE Connectivity AMP Connectors | 811 | A135555CT-ND | 26,90000 Kč | Parametric Equivalent |
| 2-36157-2 | TE Connectivity AMP Connectors | 17 488 | A27251CT-ND | 9,24000 Kč | Parametric Equivalent |
| 2-36158-1 | TE Connectivity AMP Connectors | 6 366 | A27252CT-ND | 9,24000 Kč | Parametric Equivalent |
| 3-51864-1 | TE Connectivity AMP Connectors | 775 | A136037-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,28120 Kč | 464,06 Kč |
| 100 | 8,83810 Kč | 883,81 Kč |
| 250 | 8,28496 Kč | 2 071,24 Kč |
| 500 | 7,88894 Kč | 3 944,47 Kč |
| 1 000 | 7,51182 Kč | 7 511,82 Kč |
| 2 500 | 7,04138 Kč | 17 603,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,90654 Kč | 34 532,70 Kč |
| 10 000 | 6,57702 Kč | 65 770,20 Kč |
| 15 000 | 6,39167 Kč | 95 875,05 Kč |
| 25 000 | 6,16558 Kč | 154 139,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




