
2-34155-1 | |
|---|---|
DigiKey Part Number | A100520TR-ND - Tape & Reel (TR) A100520CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34155-1 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34155-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | - | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,28120 Kč | 464,06 Kč |
| 100 | 8,83810 Kč | 883,81 Kč |
| 250 | 8,28496 Kč | 2 071,24 Kč |
| 500 | 7,88894 Kč | 3 944,47 Kč |
| 1 000 | 7,51182 Kč | 7 511,82 Kč |
| 2 500 | 7,04138 Kč | 17 603,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,90654 Kč | 34 532,70 Kč |
| 10 000 | 6,57702 Kč | 65 770,20 Kč |
| 15 000 | 6,39167 Kč | 95 875,05 Kč |
| 25 000 | 6,16558 Kč | 154 139,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

