
2-34108-2 | |
|---|---|
DigiKey Part Number | A27011TR-ND - Tape & Reel (TR) A27011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34108-2 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34108-2 Models |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,80600 Kč | 145,15 Kč |
| 50 | 5,52680 Kč | 276,34 Kč |
| 100 | 5,26390 Kč | 526,39 Kč |
| 250 | 4,93276 Kč | 1 233,19 Kč |
| 500 | 4,69750 Kč | 2 348,75 Kč |
| 1 000 | 4,47288 Kč | 4 472,88 Kč |
| 2 500 | 4,19262 Kč | 10 481,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,11216 Kč | 20 560,80 Kč |
| 10 000 | 3,91593 Kč | 39 159,30 Kč |
| 15 000 | 3,80552 Kč | 57 082,80 Kč |
| 25 000 | 3,67087 Kč | 91 771,75 Kč |
| 35 000 | 3,58483 Kč | 125 469,05 Kč |
| 50 000 | 3,49581 Kč | 174 790,50 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


