
2-34104-6 | |
|---|---|
DigiKey Part Number | A100519TR-ND - Tape & Reel (TR) A100519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34104-6 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34104-6 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 25 | 19,31200 Kč | 482,80 Kč |
| 50 | 18,39040 Kč | 919,52 Kč |
| 100 | 17,51240 Kč | 1 751,24 Kč |
| 250 | 16,41496 Kč | 4 103,74 Kč |
| 500 | 15,63036 Kč | 7 815,18 Kč |
| 1 000 | 14,88436 Kč | 14 884,36 Kč |
| 2 500 | 14,22337 Kč | 35 558,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,68550 Kč | 68 427,50 Kč |
| 10 000 | 13,03292 Kč | 130 329,20 Kč |
| 15 000 | 12,66580 Kč | 189 987,00 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |



