Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-33469-4

DigiKey Part Number
A135559TR-ND - Tape & Reel (TR)
A135559CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-33469-4
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.656" (16.66mm)
Length - Overall
1.314" (33.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10113,43100 Kč1 134,31 Kč
25106,33400 Kč2 658,35 Kč
50101,25240 Kč5 062,62 Kč
10096,41650 Kč9 641,65 Kč
25090,38044 Kč22 595,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50086,06912 Kč43 034,56 Kč
1 00081,96443 Kč81 964,43 Kč
1 50079,65493 Kč119 482,39 Kč
2 50076,83924 Kč192 098,10 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč