Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-33467-3

DigiKey Part Number
A100518TR-ND - Tape & Reel (TR)
A100518CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-33467-3
Description
CONN RING CIRC 6AWG #3/8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-33467-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
1.246" (31.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1075,32000 Kč753,20 Kč
2570,60360 Kč1 765,09 Kč
5067,22720 Kč3 361,36 Kč
10064,01660 Kč6 401,66 Kč
25060,00808 Kč15 002,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75055,53411 Kč41 650,58 Kč
1 50052,88556 Kč79 328,34 Kč
2 25051,39592 Kč115 640,82 Kč
3 75049,57874 Kč185 920,28 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč