
2-33466-3 | |
|---|---|
DigiKey Part Number | A27075TR-ND - Tape & Reel (TR) A27075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33466-3 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33466-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.246" (31.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,25500 Kč | 1 042,55 Kč |
| 25 | 97,72480 Kč | 2 443,12 Kč |
| 50 | 93,05480 Kč | 4 652,74 Kč |
| 100 | 88,61370 Kč | 8 861,37 Kč |
| 250 | 83,73836 Kč | 20 934,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 79,17953 Kč | 59 384,65 Kč |
| 1 500 | 75,40410 Kč | 113 106,15 Kč |
| 2 250 | 73,27994 Kč | 164 879,86 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

