
2-33462-1 | |
|---|---|
DigiKey Part Number | A100516TR-ND - Tape & Reel (TR) A100516CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33462-1 |
Description | CONN RING CIRC 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,44600 Kč | 674,46 Kč |
| 25 | 63,21240 Kč | 1 580,31 Kč |
| 50 | 60,18860 Kč | 3 009,43 Kč |
| 100 | 57,31400 Kč | 5 731,40 Kč |
| 250 | 53,72464 Kč | 13 431,16 Kč |
| 500 | 51,99398 Kč | 25 996,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,72061 Kč | 48 720,61 Kč |
| 2 000 | 46,39729 Kč | 92 794,58 Kč |
| 3 000 | 45,09027 Kč | 135 270,81 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


