
2-33456-1 | |
|---|---|
DigiKey Part Number | A27037TR-ND - Tape & Reel (TR) A27037CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33456-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33456-1 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,78500 Kč | 177,85 Kč |
| 25 | 16,66400 Kč | 416,60 Kč |
| 50 | 15,86600 Kč | 793,30 Kč |
| 100 | 15,10810 Kč | 1 510,81 Kč |
| 250 | 14,16104 Kč | 3 540,26 Kč |
| 500 | 13,48492 Kč | 6 742,46 Kč |
| 1 000 | 12,84112 Kč | 12 841,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,03714 Kč | 30 092,85 Kč |
| 5 000 | 11,46281 Kč | 57 314,05 Kč |
| 7 500 | 11,46211 Kč | 85 965,82 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


