
2-331677-6 | |
|---|---|
DigiKey Part Number | A24875-ND |
Manufacturer | |
Manufacturer Product Number | 2-331677-6 |
Description | CONN PIN RCPT .030-.033 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-331677-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.062" ~ 0.063" (1.57mm ~ 1.60mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,98360 Kč | 399,59 Kč |
| 50 | 15,21520 Kč | 760,76 Kč |
| 100 | 14,48860 Kč | 1 448,86 Kč |
| 250 | 13,58068 Kč | 3 395,17 Kč |
| 500 | 12,93182 Kč | 6 465,91 Kč |
| 2 000 | 11,72665 Kč | 23 453,30 Kč |
| 4 000 | 11,16716 Kč | 44 668,64 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


