
2-32958-1 | |
|---|---|
DigiKey Part Number | A135555TR-ND - Tape & Reel (TR) A135555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32958-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32958-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-326882-1 | TE Connectivity AMP Connectors | 23 219 | A27254CT-ND | 13,86000 Kč | Parametric Equivalent |
| 2-34159-1 | TE Connectivity AMP Connectors | 3 | A0963CT-ND | 12,18000 Kč | Parametric Equivalent |
| 2-36157-2 | TE Connectivity AMP Connectors | 17 488 | A27251CT-ND | 9,24000 Kč | Parametric Equivalent |
| 2-36158-1 | TE Connectivity AMP Connectors | 6 366 | A27252CT-ND | 9,24000 Kč | Parametric Equivalent |
| 3-51864-1 | TE Connectivity AMP Connectors | 775 | A136037-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 22,77400 Kč | 227,74 Kč |
| 25 | 21,34760 Kč | 533,69 Kč |
| 50 | 20,33000 Kč | 1 016,50 Kč |
| 100 | 19,35600 Kč | 1 935,60 Kč |
| 250 | 18,14344 Kč | 4 535,86 Kč |
| 500 | 17,27670 Kč | 8 638,35 Kč |
| 1 000 | 16,45186 Kč | 16 451,86 Kč |
| 2 500 | 15,86962 Kč | 39 674,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,12704 Kč | 75 635,20 Kč |
| 10 000 | 14,40565 Kč | 144 056,50 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |

