Terminal Foil Connector End Tap 2/0 AWG Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-329490-2

DigiKey Part Number
2-329490-2-ND
Manufacturer
Manufacturer Product Number
2-329490-2
Description
CONN TERM FOIL TAP 2/0 AWG TIN
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Foil Connector End Tap 2/0 AWG Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
12.000" (304.80mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
2/0 AWG
Series
Contact Finish
Tin
Packaging
Box
Contact Material
Copper
Part Status
Active
Base Product Number
Terminal Type
End Tap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50731,63600 Kč36 581,80 Kč
Unit Price without VAT:731,63600 Kč
Unit Price with VAT:885,27956 Kč