
2-32948-1 | |
|---|---|
DigiKey Part Number | A27308TR-ND - Tape & Reel (TR) A27308CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32948-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32948-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,27680 Kč | 431,92 Kč |
| 50 | 16,45080 Kč | 822,54 Kč |
| 100 | 15,66250 Kč | 1 566,25 Kč |
| 250 | 14,68060 Kč | 3 670,15 Kč |
| 500 | 13,97944 Kč | 6 989,72 Kč |
| 1 000 | 13,31227 Kč | 13 312,27 Kč |
| 2 500 | 12,58871 Kč | 31 471,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,23993 Kč | 61 199,65 Kč |
| 10 000 | 11,65624 Kč | 116 562,40 Kč |
| 15 000 | 11,32786 Kč | 169 917,90 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |


