Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32947-1

DigiKey Part Number
A27304TR-ND - Tape & Reel (TR)
A27304CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32947-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32947-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.809" (20.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,53300 Kč95,33 Kč
258,93680 Kč223,42 Kč
508,50840 Kč425,42 Kč
1008,10100 Kč810,10 Kč
2507,59372 Kč1 898,43 Kč
5007,23088 Kč3 615,44 Kč
1 0006,88524 Kč6 885,24 Kč
2 5006,45411 Kč16 135,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,33044 Kč31 652,20 Kč
10 0006,02838 Kč60 283,80 Kč
15 0005,85846 Kč87 876,90 Kč
25 0005,65124 Kč141 281,00 Kč
35 0005,51883 Kč193 159,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč