Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32945-1

DigiKey Part Number
A27303TR-ND - Tape & Reel (TR)
A27303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32945-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32945-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.684" (17.37mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,65400 Kč76,54 Kč
257,18280 Kč179,57 Kč
506,83640 Kč341,82 Kč
1006,51110 Kč651,11 Kč
2506,10148 Kč1 525,37 Kč
5005,80992 Kč2 904,96 Kč
1 0005,53234 Kč5 532,34 Kč
2 5005,18576 Kč12 964,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,08641 Kč25 432,05 Kč
10 0004,84369 Kč48 436,90 Kč
15 0004,70714 Kč70 607,10 Kč
25 0004,54062 Kč113 515,50 Kč
35 0004,43420 Kč155 197,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč