Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-329251-1

DigiKey Part Number
A111129TR-ND - Tape & Reel (TR)
A111129CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-329251-1
Description
CONN SPLICE 12-22 AWG CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-22 AWG Transparent
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,01400 Kč150,14 Kč
2514,06880 Kč351,72 Kč
5013,39260 Kč669,63 Kč
10012,75210 Kč1 275,21 Kč
25011,95208 Kč2 988,02 Kč
50011,38134 Kč5 690,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,84799 Kč16 271,98 Kč
3 00010,33025 Kč30 990,75 Kč
4 50010,03905 Kč45 175,72 Kč
7 5009,68389 Kč72 629,18 Kč
10 5009,45680 Kč99 296,40 Kč
15 0009,22206 Kč138 330,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč