
2-328999-1 | |
|---|---|
DigiKey Part Number | A28123TR-ND - Tape & Reel (TR) A28123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328999-1 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328999-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 16,57160 Kč | 414,29 Kč |
| 50 | 15,77360 Kč | 788,68 Kč |
| 100 | 15,02200 Kč | 1 502,20 Kč |
| 250 | 14,07956 Kč | 3 519,89 Kč |
| 500 | 13,40680 Kč | 6 703,40 Kč |
| 1 000 | 12,76678 Kč | 12 766,78 Kč |
| 2 500 | 12,01808 Kč | 30 045,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,73847 Kč | 58 692,35 Kč |
| 10 000 | 11,17858 Kč | 111 785,80 Kč |
| 15 000 | 10,86368 Kč | 162 955,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

