
2-328996-1 | |
|---|---|
DigiKey Part Number | A1091TR-ND - Tape & Reel (TR) A1091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-328996-1 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-328996-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.703" (17.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 25 | 11,07840 Kč | 276,96 Kč |
| 50 | 10,54940 Kč | 527,47 Kč |
| 100 | 10,04540 Kč | 1 004,54 Kč |
| 250 | 9,41552 Kč | 2 353,88 Kč |
| 500 | 8,96572 Kč | 4 482,86 Kč |
| 1 000 | 8,53758 Kč | 8 537,58 Kč |
| 2 500 | 8,00292 Kč | 20 007,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,84964 Kč | 39 248,20 Kč |
| 10 000 | 7,47518 Kč | 74 751,80 Kč |
| 15 000 | 7,26455 Kč | 108 968,25 Kč |
| 25 000 | 7,00763 Kč | 175 190,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


