Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-328375-3

DigiKey Part Number
A27475-ND
Manufacturer
Manufacturer Product Number
2-328375-3
Description
CONN SPLICE 14-22 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Datasheet
 Datasheet
EDA/CAD Models
2-328375-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Purple
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,46500 Kč64,65 Kč
256,05640 Kč151,41 Kč
505,76440 Kč288,22 Kč
1005,48710 Kč548,71 Kč
2505,14296 Kč1 285,74 Kč
5004,89728 Kč2 448,64 Kč
1 0004,66329 Kč4 663,29 Kč
3 0004,31521 Kč12 945,63 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč