Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-326882-1

DigiKey Part Number
A27254TR-ND - Tape & Reel (TR)
A27254CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-326882-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-326882-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.813" (20.65mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
2511,07840 Kč276,96 Kč
5010,54940 Kč527,47 Kč
10010,04540 Kč1 004,54 Kč
2509,41552 Kč2 353,88 Kč
5008,96572 Kč4 482,86 Kč
1 0008,53758 Kč8 537,58 Kč
2 5008,00292 Kč20 007,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,84964 Kč39 248,20 Kč
10 0007,47518 Kč74 751,80 Kč
15 0007,26455 Kč108 968,25 Kč
25 0007,00763 Kč175 190,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč