Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-326819-1

DigiKey Part Number
A135545TR-ND - Tape & Reel (TR)
A135545CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-326819-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-326819-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.809" (20.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Black
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,77500 Kč137,75 Kč
2512,90960 Kč322,74 Kč
5012,29220 Kč614,61 Kč
10011,70430 Kč1 170,43 Kč
25010,97020 Kč2 742,55 Kč
50010,44608 Kč5 223,04 Kč
1 0009,94696 Kč9 946,96 Kč
2 5009,32420 Kč23 310,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,14568 Kč45 728,40 Kč
10 0008,70942 Kč87 094,20 Kč
15 0008,46401 Kč126 960,15 Kč
25 0008,16473 Kč204 118,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč