
2-324955-1 | |
|---|---|
DigiKey Part Number | A27025TR-ND - Tape & Reel (TR) A27025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324955-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-324955-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,94480 Kč | 248,62 Kč |
| 50 | 9,46580 Kč | 473,29 Kč |
| 100 | 9,01230 Kč | 901,23 Kč |
| 250 | 8,44708 Kč | 2 111,77 Kč |
| 500 | 8,04308 Kč | 4 021,54 Kč |
| 1 000 | 7,65881 Kč | 7 658,81 Kč |
| 2 500 | 7,17922 Kč | 17 948,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,83657 Kč | 34 182,85 Kč |
| 10 000 | 6,51039 Kč | 65 103,90 Kč |
| 15 000 | 6,32691 Kč | 94 903,65 Kč |
| 25 000 | 6,10311 Kč | 152 577,75 Kč |
| 35 000 | 5,96012 Kč | 208 604,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

