
2-323136-1 | |
|---|---|
DigiKey Part Number | A135525TR-ND - Tape & Reel (TR) A135525CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323136-1 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.545" (13.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 22,27480 Kč | 556,87 Kč |
| 50 | 21,21220 Kč | 1 060,61 Kč |
| 100 | 20,19800 Kč | 2 019,80 Kč |
| 250 | 18,93264 Kč | 4 733,16 Kč |
| 500 | 18,02846 Kč | 9 014,23 Kč |
| 1 000 | 17,16796 Kč | 17 167,96 Kč |
| 2 500 | 16,61605 Kč | 41 540,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,78558 Kč | 78 927,90 Kč |
| 10 000 | 15,03287 Kč | 150 328,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


