
2-323096-2 | |
|---|---|
DigiKey Part Number | A28055TR-ND - Tape & Reel (TR) A28055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323096-2 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323096-2 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 9,94040 Kč | 497,02 Kč |
| 100 | 9,46380 Kč | 946,38 Kč |
| 250 | 8,87040 Kč | 2 217,60 Kč |
| 500 | 8,44666 Kč | 4 223,33 Kč |
| 1 000 | 8,04307 Kč | 8 043,07 Kč |
| 2 500 | 7,53937 Kč | 18 848,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,39495 Kč | 36 974,75 Kč |
| 10 000 | 7,04214 Kč | 70 421,40 Kč |
| 15 000 | 6,84367 Kč | 102 655,05 Kč |
| 25 000 | 6,60166 Kč | 165 041,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


