
2-323008-1 | |
|---|---|
DigiKey Part Number | A27235TR-ND - Tape & Reel (TR) A27235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323008-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323008-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,28800 Kč | 162,88 Kč |
| 25 | 15,27440 Kč | 381,86 Kč |
| 50 | 14,54460 Kč | 727,23 Kč |
| 100 | 13,84810 Kč | 1 384,81 Kč |
| 250 | 12,97964 Kč | 3 244,91 Kč |
| 500 | 12,35938 Kč | 6 179,69 Kč |
| 1 000 | 11,76918 Kč | 11 769,18 Kč |
| 2 500 | 11,03239 Kč | 27 580,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,82117 Kč | 54 105,85 Kč |
| 10 000 | 10,30510 Kč | 103 051,00 Kč |
| 15 000 | 10,01473 Kč | 150 220,95 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


