
2-322695-2 | |
|---|---|
DigiKey Part Number | A100501TR-ND - Tape & Reel (TR) A100501CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-322695-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-322695-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 50 | 25,39080 Kč | 1 269,54 Kč |
| 100 | 24,17500 Kč | 2 417,50 Kč |
| 250 | 22,66104 Kč | 5 665,26 Kč |
| 500 | 21,57880 Kč | 10 789,40 Kč |
| 1 000 | 20,54864 Kč | 20 548,64 Kč |
| 2 500 | 20,22586 Kč | 50 564,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,89425 Kč | 94 471,25 Kč |
| 10 000 | 17,99346 Kč | 179 934,60 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

