Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321684-1

DigiKey Part Number
A100499TR-ND - Tape & Reel (TR)
A100499CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-321684-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-321684-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.590" (14.99mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,75100 Kč267,51 Kč
2525,07160 Kč626,79 Kč
5023,87480 Kč1 193,74 Kč
10022,73240 Kč2 273,24 Kč
25021,30708 Kč5 326,77 Kč
50020,28952 Kč10 144,76 Kč
1 00019,32110 Kč19 321,10 Kč
2 50018,90803 Kč47 270,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,76536 Kč88 826,80 Kč
10 00016,91832 Kč169 183,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč