
2-320575-3 | |
|---|---|
DigiKey Part Number | A135502-ND |
Manufacturer | |
Manufacturer Product Number | 2-320575-3 |
Description | CONN RING CIRC 14AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320575-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Blue, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.078" ~ 0.130" (1.98mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 25 | 27,82640 Kč | 695,66 Kč |
| 50 | 26,49940 Kč | 1 324,97 Kč |
| 100 | 25,23120 Kč | 2 523,12 Kč |
| 250 | 23,64964 Kč | 5 912,41 Kč |
| 500 | 22,52036 Kč | 11 260,18 Kč |
| 1 000 | 21,44568 Kč | 21 445,68 Kč |
| 3 000 | 19,84675 Kč | 59 540,25 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |









