Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320572-1

DigiKey Part Number
A28102TR-ND - Tape & Reel (TR)
A28102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320572-1
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320572-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.078" (27.38mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1012,15800 Kč121,58 Kč
2511,38080 Kč284,52 Kč
5010,83920 Kč541,96 Kč
10010,32050 Kč1 032,05 Kč
2509,67420 Kč2 418,55 Kč
5009,21140 Kč4 605,70 Kč
1 0008,77149 Kč8 771,49 Kč
2 5008,22223 Kč20 555,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,06474 Kč40 323,70 Kč
10 0007,68004 Kč76 800,40 Kč
15 0007,46366 Kč111 954,90 Kč
25 0007,19971 Kč179 992,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč