
2-320572-1 | |
|---|---|
DigiKey Part Number | A28102TR-ND - Tape & Reel (TR) A28102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320572-1 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320572-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,38080 Kč | 284,52 Kč |
| 50 | 10,83920 Kč | 541,96 Kč |
| 100 | 10,32050 Kč | 1 032,05 Kč |
| 250 | 9,67420 Kč | 2 418,55 Kč |
| 500 | 9,21140 Kč | 4 605,70 Kč |
| 1 000 | 8,77149 Kč | 8 771,49 Kč |
| 2 500 | 8,22223 Kč | 20 555,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,06474 Kč | 40 323,70 Kč |
| 10 000 | 7,68004 Kč | 76 800,40 Kč |
| 15 000 | 7,46366 Kč | 111 954,90 Kč |
| 25 000 | 7,19971 Kč | 179 992,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


